Lattice SemiconductorISPLSI 1016E-125LJComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.59 mm |
Package Length | 16.59 mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |