Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ispLSI® 5000VA | |
ROMLess | |
8 | |
4 | |
256 | |
35 | |
12000 | |
No | |
144 | |
256 | |
Yes | |
Yes | |
Yes | |
125 | |
5.5 | |
13 | |
100 | |
Yes | |
3 | |
3.6 | |
3.3 | |
2.5|3.3 | |
5 | |
0 | |
70 | |
Commercial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | FBGA |
208 | |
Lead Shape | Ball |