Lattice SemiconductorISPLSI 5384VA-70LB272IComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 5000VA Family 18K Gates 384 Macro Cells 70MHz 3.3V 272-Pin BGA
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ispLSI® 5000VA | |
ROMLess | |
12 | |
4 | |
384 | |
35 | |
18000 | |
No | |
192 | |
384 | |
Yes | |
Yes | |
Yes | |
83 | |
8 | |
19 | |
70 | |
Yes | |
3 | |
3.6 | |
3.3 | |
2.5|3.3 | |
5 | |
-40 | |
85 | |
Industrial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 272 |
Standard Package Name | BGA |
Supplier Package | BGA |
272 | |
Lead Shape | Ball |