IXYSIX4427NGate and Power Drivers
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
20 | |
20 | |
60 | |
CMOS|TTL | |
4.5 | |
30 | |
4 | |
0.8(Max) | |
2.4(Min) | |
1.5 | |
2|4 | |
-40 | |
125 | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Switch between states in a high power transistor by using this IX4427N power driver developed by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V.