IXYS Gate Drivers and Power Drivers
Part No. | Price | Stock | Manufacturer | Category | Driver Type | Driver Configuration | Number of Drivers | Type | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Top Purchased
IXDD614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||
IXDI604SI Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC EP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDD604SIA
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
IXDD614PI Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||
IXDI609SI
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | Unknown | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
IXDD604D2TR
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tape and Reel | 8 | DFN EP | DFN | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
IXDF604SI
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDF604SIA
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
IXDF604SITR Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC EP T/R |
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tape and Reel | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDI614SI Driver 14A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC EP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | Unknown | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
IXDN604SIATR Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R |
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tape and Reel | 8 | SOIC | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDN609SI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDN602SIATR
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tape and Reel | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||
IXDN630CI Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube |
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||
IXRFD631 Driver 28A 1-OUT Low Side Non-Inv 7-Pin SMD |
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET | 5(Typ) | 5.5(Typ) | 24(Typ) | 2.8 | 3 | 28(Typ) | 2000 | 7 | SMD | SMD | No | Unknown | No | No | No | No | EAR99 | No | |||||||
IX4427NTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tape and Reel | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
IX4427N
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
IX4428N
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||
IXDD609PI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 75 | 0.8(Max) | 3(Min) | 9 | Tube | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDD609SI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | Unknown | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
IXDD609SIA
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 75 | 0.8(Max) | 3(Min) | 9 | Tube | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDD614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | Yes | No | No | No | No | EAR99 | No | ||||||||
IXDD614SI
Driver 14A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | SOIC EP | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
IXDI604SIATR
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tape and Reel | 8 | SOIC | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
IXDN604SIA
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No |