LittelfuseIXA20IF1200HBIGBT Chip
Trans IGBT Chip N-CH 1200V 38A 165W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
1.8 | |
38 | |
0.5 | |
165 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.45(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.24(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |