IXYSIXA37IF1200HJIGBT Chip
Trans IGBT Chip N-CH 1200V 58A 195W 3-Pin(3+Tab) ISOPLUS 247 Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.34(Max) mm |
Package Width | 5.21(Max) mm |
Package Length | 16.13(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
3 |
This IXA37IF1200HJ IGBT transistor from Ixys Corporation is an electronic switch that can handle large currents with very little gate current drive. Its maximum power dissipation is 195000 mW. It has a maximum collector emitter voltage of 1200 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. This device is made with xpt technology.