EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 3000 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 2.8 |
Maximum Continuous Collector Current (A) | 40 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 160 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 20.88 |
Package Width | 5.03 |
Package Length | 19.91 |
PCB changed | 3 |
Supplier Package | ISOPLUS I4-PAC |
Pin Count | 3 |