Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1600 | |
±20 | |
6.2 | |
33 | |
0.5 | |
350 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
You can use this IXBH40N160 IGBT transistor from Ixys Corporation as an electronic switch. It has a maximum collector emitter voltage of 1600 V. Its maximum power dissipation is 350000 mW. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.