LittelfuseIXBK55N300IGBT Chip
Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) TO-264
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
3000 | |
±25 | |
2.7 | |
130 | |
0.2 | |
625 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 26.59(Max) |
Package Width | 5.31(Max) |
Package Length | 20.29(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-264 |
3 |