EU RoHS | Compliant |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 2500 |
Maximum Gate Emitter Voltage (V) | ±25 |
Typical Collector Emitter Saturation Voltage (V) | 2.5 |
Maximum Continuous Collector Current (A) | 116 |
Maximum Gate Emitter Leakage Current (uA) | 0.2 |
Maximum Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 26.42(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS I5-PAK |
Pin Count | 3 |