Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
BiMOSFET | |
N | |
Single | |
1700 | |
±20 | |
2.7 | |
80 | |
0.1 | |
360 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-268 |
3 | |
Lead Shape | Gull-wing |
You can use this IXBT42N170 IGBT transistor from Ixys Corporation as an electronic switch. Its maximum power dissipation is 360000 mW. It has a maximum collector emitter voltage of 1700 V. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.