EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | BiMOSFET |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 3000 |
Maximum Gate Emitter Voltage (V) | ±25 |
Typical Collector Emitter Saturation Voltage (V) | 2.5 |
Maximum Continuous Collector Current (A) | 104 |
Maximum Gate Emitter Leakage Current (uA) | 0.2 |
Maximum Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-268HV |
Pin Count | 3 |