LittelfuseIXBX50N360HVIGBT Chip
Trans IGBT Chip N-CH 3600V 125A 660W 3-Pin(3+Tab) TO-247PLUS-HV
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
BiMOSFET | |
N | |
Single | |
3600 | |
±20 | |
2.4 | |
125 | |
0.2 | |
660 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 23(Max) |
Package Width | 5.1(Max) |
Package Length | 16.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247PLUS-HV |
3 |