IXYSIXDD604PIGate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
16 | |
14 | |
50 | |
5V(Max) | |
4.5 | |
35 | |
3 | |
0.8(Max) | |
3(Min) | |
4 | |
1.1|1.3 | |
-40 | |
125 | |
Extended | |
Yes | |
Tube | |
Mounting | Through Hole |
Package Height | 3.81(Max) mm |
Package Width | 6.86(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Use the IXDD604PI power driver from Ixys Corporation in your design to power on and off your gates. This device has a maximum propagation delay time of 40 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.