IXYSIXDD609D2TRGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
35 | |
25 | |
60 | |
CMOS | |
4.5 | |
35 | |
2 | |
0.8(Max) | |
3(Min) | |
9 | |
0.6|0.4 | |
-40 | |
125 | |
Extended | |
60 | |
60 | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.1 |
Package Width | 5 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Drive a high voltage and high current line with a transistor a certain way with this IXDD609D2TR power driver manufactured by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.