Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.65 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 | |
Lead Shape | Through Hole |
Working with high voltage decision making circuits? This IXDI614PI power driver by Ixys Corporation will properly help switch states. This device has a maximum propagation delay time of 70 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.