IXYSIXDN609CIGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
35 | |
25 | |
75 | |
CMOS | |
4.5 | |
35 | |
2 | |
0.8(Max) | |
3(Min) | |
9 | |
0.4|0.6 | |
-40 | |
125 | |
Extended | |
Yes | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.83(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 |
Sleep easy by implementing this IXDN609CI power driver by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.