IXYSIXDN609SIATRGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
35 | |
25 | |
75 | |
CMOS | |
4.5 | |
35 | |
2 | |
0.8(Max) | |
3(Min) | |
9 | |
0.4|0.6 | |
-40 | |
125 | |
Extended | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this IXDN609SIATR power driver manufactured by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.