IXYSIXDN630MCIGate and Power Drivers
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
20 | |
18 | |
65 | |
9 | |
35 | |
4 | |
0.8(Max) | |
3.5(Min) | |
30 | |
0.16|0.17 | |
-40 | |
125 | |
Extended | |
Under Voltage Lockout | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.83(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 |