EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 4000 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 2.4 |
Maximum Continuous Collector Current (A) | 90 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Maximum Power Dissipation (W) | 380 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 26.42(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS I5-PAK |
Pin Count | 3 |