LittelfuseIXGA20N120B3-TRLIGBT Chip
Trans IGBT Chip N-CH 1200V 36A 180W 3-Pin(2+Tab) D2PAK T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
2.7 | |
36 | |
0.1 | |
180 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |