EU RoHS | Compliant |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.18 |
Maximum Continuous Collector Current (A) | 48 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Pin Count | 3 |