Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.88 |
Package Width | 5.03 |
Package Length | 19.91 |
PCB changed | 3 |
Supplier Package | ISOPLUS I4-PAC |
3 |
Don't be afraid to step up the amps in your device when using this IXGF20N300 IGBT transistor from Ixys Corporation. Its maximum power dissipation is 100000 mW. It has a maximum collector emitter voltage of 3000 V. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.