LittelfuseIXGH25N250IGBT Chip
Trans IGBT Chip N-CH 2500V 60A 250W 3-Pin(3+Tab) TO-247
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
2500 | |
±20 | |
5.2(Max) | |
60 | |
0.1 | |
250 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |