Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
2.8 | |
50 | |
0.1 | |
250 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
The IXGH28N120B IGBT transistor from Ixys Corporation is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 250000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.