LittelfuseIXGK100N170IGBT Chip
Trans IGBT Chip N-CH 1700V 170A 830W 3-Pin(3+Tab) TO-264
Compliant with Exemption | |
EAR99 | |
Active | |
8541.90.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single Dual Emitter | |
1700 | |
±20 | |
2.5 | |
170 | |
0.2 | |
830 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 26.16(Max) |
Package Width | 5.13(Max) |
Package Length | 19.96(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-264 |
3 |