EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single Dual Emitter |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.46 |
Maximum Continuous Collector Current (A) | 320 |
Maximum Gate Emitter Leakage Current (uA) | 150 |
Maximum Power Dissipation (W) | 735 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Width | 25.42(Max) |
Package Length | 38.23(Max) |
PCB changed | 4 |
Supplier Package | SOT-227B |
Pin Count | 4 |