LittelfuseIXGR48N60C3D1IGBT Chip
Trans IGBT Chip N-CH 600V 56A 125W 3-Pin(3+Tab) ISOPLUS 247
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.3 | |
56 | |
0.1 | |
125 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
3 |