LittelfuseIXGT2N250IGBT Chip
Trans IGBT Chip N-CH 2500V 5.5A 32W 3-Pin(2+Tab) TO-268
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
2500 | |
±20 | |
2.6 | |
5.5 | |
0.1 | |
32 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-268 |
3 |