LittelfuseIXGT32N170-TRLIGBT Chip
Trans IGBT Chip N-CH 1700V 75A 350W 3-Pin(2+Tab) TO-268 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1700 | |
±20 | |
2.5 | |
75 | |
0.1 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.1(Max) mm |
Package Width | 14(Max) mm |
Package Length | 16.05(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-268 |
3 |