IXYSIXGX50N120C3H1IGBT Chip
Trans IGBT Chip N-CH 1200V 95A 460W 3-Pin(3+Tab) PLUS 247
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
4.2(Max) | |
95 | |
0.1 | |
460 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | PLUS 247 |
3 |