IXYSIXXH30N60B3D1IGBT Chip
Trans IGBT Chip N-CH 600V 60A 270W 3-Pin(3+Tab) TO-247AD
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
The IXXH30N60B3D1 IGBT transistor from Ixys Corporation will work effectively even with higher currents. Its maximum power dissipation is 270000 mW. It has a maximum collector emitter voltage of 600 V. This device utilizes xpt technology. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.