Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
The IXXH60N65B4 IGBT transistor from Ixys Corporation will work effectively even with higher currents. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 455000 mW. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes xpt technology. It is made in a single configuration.