EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.5 |
Maximum Continuous Collector Current (A) | 145 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 400 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 21.34(Max) mm |
Package Width | 5.21(Max) mm |
Package Length | 16.13(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
Pin Count | 3 |