LittelfuseIXYK140N90C3IGBT Chip
Trans IGBT Chip N-CH 900V 310A 1630W 3-Pin(3+Tab) TO-264
Compliant with Exemption | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
XPT | |
N | |
Single | |
900 | |
±20 | |
2.15 | |
310 | |
0.1 | |
1630 | |
-55 | |
175 | |
Mounting | Through Hole |
Package Height | 26.16(Max) mm |
Package Width | 5.13(Max) mm |
Package Length | 19.96(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-264 |
3 |