EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Type | MOSFET |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4.6(Typ) |
Maximum Continuous Drain Current (A) | 19 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 50 |
Maximum Drain Source Resistance (mOhm) | 370(Typ)@20V |
Typical Gate Charge @ Vgs (nC) | 42@10V |
Typical Input Capacitance @ Vds (pF) | 2020@400V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 21@400V |
Typical Output Capacitance @ Vds (pF) | 172@400V |
Maximum Power Dissipation (mW) | 3000 |
Typical Fall Time (ns) | 5 |
Typical Turn-Off Delay Time (ns) | 4 |
Typical Turn-On Delay Time (ns) | 4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
Pin Count | 3 |
Lead Shape | Through Hole |