EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 100Mbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | 100BASE-TX|10BASE-T|IEEE 802.3|IEEE 802.3u |
Process Technology | CMOS |
Typical Data Rate (Mbps) | 10/100 |
Ethernet Speed | 10Mbps/100Mbps |
Ethernet Interface Type | MII/RMII |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Supply Current (mA) | 53(Typ) |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |