Microchip TechnologyKSZ9021GN-TRPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP T/R
Compliant | |
5A991.b | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 |
EDA / CAD Models |