Microchip TechnologyKSZ9031MNXCC-TRPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin VQFN EP T/R
Compliant | |
5A991.b.1 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |