EU RoHS | Compliant |
ECCN (US) | 5A991.b.1 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 1Gbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | 1000BASE-T|100BASE-TX|10BASE-T|IEEE 802.3 |
Typical Data Rate (Mbps) | 10/100/1000 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Interface Type | GMII/MII |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Supply Current (mA) | 221(Typ) |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |