Lumileds L2C5-27901204E1300 LED Modules
LED Modules Uni-Color White 2-Pin COB Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
LED Module | |
White | |
1 | |
Circular | |
1788lm | |
115 | |
900 | |
450 | |
37.5 | |
No | |
105 | |
125 | |
32.5 | |
-40 | |
0.55 | |
34.8 | |
105 | |
2700K | |
White | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 20 |
Package Length | 24 |
PCB changed | 2 |
Supplier Package | COB |
2 |
