EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | LED Module |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Luminous Flux | 1635lm |
Viewing Angle (°) | 115 |
Rated Current (mA) | 600 |
Test Current (mA) | 300 |
Rated Voltage (V) | 37.5 |
Internal Protection | No |
Maximum Case Temperature (°C) | 105 |
Maximum Junction Temperature (°C) | 125 |
Minimum Forward Voltage (V) | 32.5 |
Minimum Operating Temperature (°C) | -40 |
Thermal Resistance (°C/W) | 0.62 |
Typical Forward Voltage (V) | 34.5 |
Maximum Operating Temperature (°C) | 105 |
Typical Color Temperature | 4000K |
Supplier Color | White |
High Brightness | Yes |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 16 |
Package Length | 19 |
PCB changed | 2 |
Supplier Package | COB |
Pin Count | 2 |