LumiledsL2C5-40801204E1300LED Modules
LED Modules High-Power Uni-Color White 4000K 80 2332lm 34.8V 2-Pin COB Tube
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
LED Module | |
White | |
1 | |
Circular | |
2332lm | |
115 | |
900 | |
450 | |
37.5 | |
No | |
105 | |
125 | |
32.5 | |
-40 | |
0.55 | |
34.8 | |
105 | |
4000K | |
White | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 20 |
Package Length | 24 |
PCB changed | 2 |
Supplier Package | COB |
2 |