Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20(Typ) | |
20 | |
1.3 | |
5 | |
20 | |
10 | |
400 | |
1.6@1.41A | |
400 | |
0.002 | |
Yes | |
-65 | |
110 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |