Top Searched
STMicroelectronicsL9660TRASICs
Transmitter ASICASIC 0.65um Automotive AEC-Q100 64-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |