EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | Yes |
PPAP | Unknown |
Family Name | LatticeECP3 |
User I/Os | 116 |
Process Technology | 65nm |
Number of I/O Banks | 7 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 17000 |
Number of Multipliers | 24 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 700 |
Total Number of Block RAM | 38 |
Maximum Distributed RAM Bits | 36864 |
SERDES Channels | 2 |
Device Logic Units | 17000 |
Device Number of DLLs/PLLs | 2+2 |
Dedicated DSP | 12 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 6L |
Maximum I/O Performance | 3.2Gbps |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Tradename | LatticeEC |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 328 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
Pin Count | 328 |
Lead Shape | Ball |