Lattice SemiconductorLAMXO3D-4300HC-5BG256EComplex Programmable Logic Devices - CPLDs
Low Density PLD
EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CABGA |
Pin Count | 256 |
Ships today
- Ships from:
- United States of America
- Date Code:
- 2302+
- Manufacturer Lead Time:
- 16 weeks
- Country Of origin:
- Taiwan
- In Stock: 63 parts
- Price: $38.20