Lattice SemiconductorLAMXO640C-3TN144EComplex Programmable Logic Devices - CPLDs
CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 144-Pin TQFP Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.55 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |