Top Searched
Microchip TechnologyLAN8720A-CP-TRPHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |